


MX25R6435FZBIH3 | |
|---|---|
DigiKey Part Number | 1092-MX25R6435FZBIH3TR-ND - Tape & Reel (TR) 1092-MX25R6435FZBIH3CT-ND - Cut Tape (CT) 1092-MX25R6435FZBIH3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX25R6435FZBIH3 |
Description | IC FLASH 64MBIT SPI/QUAD 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O 80 MHz 6 ns 8-USON (4x3) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 80 MHz |
Series | Access Time 6 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR (SLC) | Supplier Device Package 8-USON (4x3) |
Memory Size | Base Product Number |
Memory Organization 16M x 4, 32M x 2, 64M x 1 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,11000 Kč | 66,11 Kč |
| 10 | 61,64900 Kč | 616,49 Kč |
| 25 | 59,85520 Kč | 1 496,38 Kč |
| 50 | 58,49560 Kč | 2 924,78 Kč |
| 100 | 57,12950 Kč | 5 712,95 Kč |
| 250 | 55,33132 Kč | 13 832,83 Kč |
| 500 | 53,98030 Kč | 26 990,15 Kč |
| 1 000 | 52,64158 Kč | 52 641,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 49,60781 Kč | 248 039,05 Kč |
| Unit Price without VAT: | 66,11000 Kč |
|---|---|
| Unit Price with VAT: | 79,99310 Kč |











