


TPS793475DBVR | |
|---|---|
DigiKey Part Number | 296-TPS793475DBVRTR-ND - Tape & Reel (TR) 296-TPS793475DBVRCT-ND - Cut Tape (CT) 296-TPS793475DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS793475DBVR |
Description | IC REG LIN 4.75V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS793475DBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 43dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 150°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 4.75V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.13V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,29400 Kč | 82,94 Kč |
| 25 | 7,41640 Kč | 185,41 Kč |
| 100 | 6,45270 Kč | 645,27 Kč |
| 250 | 5,99368 Kč | 1 498,42 Kč |
| 500 | 5,71776 Kč | 2 858,88 Kč |
| 1 000 | 5,49014 Kč | 5 490,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,20925 Kč | 15 627,75 Kč |
| 6 000 | 5,07179 Kč | 30 430,74 Kč |
| 9 000 | 5,00294 Kč | 45 026,46 Kč |
| 15 000 | 4,92663 Kč | 73 899,45 Kč |
| 21 000 | 4,88204 Kč | 102 522,84 Kč |
| 30 000 | 4,83918 Kč | 145 175,40 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |















