


PEC11R-4015F-N0024 | |
|---|---|
DigiKey Part Number | PEC11R-4015F-N0024-ND |
Manufacturer | |
Manufacturer Product Number | PEC11R-4015F-N0024 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | PEC11R-4015F-N0024 Models |
Category | Actuator Type 6mm Dia Flatted End |
Manufacturer Bourns Inc. | Detent No |
Series | Built in Switch No |
Packaging Tray | Mounting Type Panel, PCB Through Hole |
Part Status Active | Orientation Vertical |
DigiKey Programmable Not Verified | Termination Style PC Pin |
Encoder Type Mechanical | Rotational Life (Cycles Min) 30K |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,59000 Kč | 48,59 Kč |
| 5 | 41,71200 Kč | 208,56 Kč |
| 10 | 39,08300 Kč | 390,83 Kč |
| 25 | 35,83800 Kč | 895,95 Kč |
| 75 | 32,29267 Kč | 2 421,95 Kč |
| 150 | 30,23493 Kč | 4 535,24 Kč |
| 300 | 28,30160 Kč | 8 490,48 Kč |
| 525 | 26,82693 Kč | 14 084,14 Kč |
| 1 050 | 25,09910 Kč | 26 354,06 Kč |
| Unit Price without VAT: | 48,59000 Kč |
|---|---|
| Unit Price with VAT: | 58,79390 Kč |











