Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical
Bourns® Sensor Capabilities

PEC11R-4215F-N0024

DigiKey Part Number
PEC11R-4215F-N0024-ND
Manufacturer
Manufacturer Product Number
PEC11R-4215F-N0024
Description
ENCODER MECH QUAD VERT PC PIN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
EDA/CAD Models
PEC11R-4215F-N0024 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
6mm Dia Flatted End
Manufacturer
Bourns Inc.
Detent
Yes
Series
Built in Switch
No
Packaging
Tray
Mounting Type
Panel, PCB Through Hole
Part Status
Active
Orientation
Vertical
DigiKey Programmable
Not Verified
Termination Style
PC Pin
Encoder Type
Mechanical
Rotational Life (Cycles Min)
30K
Output Type
Quadrature (Incremental)
Base Product Number
Pulses per Revolution
24
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 421
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
149,84000 Kč49,84 Kč
542,75400 Kč213,77 Kč
1040,06300 Kč400,63 Kč
2536,73080 Kč918,27 Kč
7533,09907 Kč2 482,43 Kč
15030,98987 Kč4 648,48 Kč
30029,00860 Kč8 702,58 Kč
52527,49629 Kč14 435,55 Kč
1 05025,72516 Kč27 011,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,84000 Kč
Unit Price with VAT:60,30640 Kč