
OKI-78SR-5/1.5-W36E-C | |
|---|---|
DigiKey Part Number | 811-3292-ND |
Manufacturer | |
Manufacturer Product Number | OKI-78SR-5/1.5-W36E-C |
Description | DC DC CONVERTER 5V 8W |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 5V 1.5A 7V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | OKI-78SR-5/1.5-W36E-C Models |
Category | Current - Output (Max) 1.5A |
Mfr | Power (Watts) 8 W |
Series | Applications ITE (Commercial) |
Packaging Tray | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Linear Regulator Replacement | Efficiency 90.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 7V | Package / Case 3-SIP Module |
Voltage - Input (Max) 36V | Size / Dimension 0.47" L x 0.39" W x 0.69" H (11.9mm x 10.0mm x 17.6mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,27000 Kč | 172,27 Kč |
| 5 | 165,80200 Kč | 829,01 Kč |
| 10 | 163,11100 Kč | 1 631,11 Kč |
| 25 | 159,61960 Kč | 3 990,49 Kč |
| 50 | 157,02940 Kč | 7 851,47 Kč |
| 126 | 153,63714 Kč | 19 358,28 Kč |
| 252 | 151,13615 Kč | 38 086,31 Kč |
| 504 | 148,67282 Kč | 74 931,10 Kč |
| Unit Price without VAT: | 172,27000 Kč |
|---|---|
| Unit Price with VAT: | 208,44670 Kč |









