
BA56-12GWA | |
|---|---|
DigiKey Part Number | 754-1656-5-ND |
Manufacturer | |
Manufacturer Product Number | BA56-12GWA |
Description | DISP 7SEG 0.56" TRPL GRN 28DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 3 Character Common Anode 2.2V 20mA 1.480" H x 0.748" W x 0.319" D (37.60mm x 19.00mm x 8.10mm) 28-DIP Module (0.600", 15.24mm), 12 Leads |
Datasheet | Datasheet |
EDA/CAD Models | BA56-12GWA Models |
Category | Color Green |
Manufacturer Kingbright | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 8.6mcd |
Number of Characters 3 | Wavelength - Peak 565nm |
Size / Dimension 1.480" H x 0.748" W x 0.319" D (37.60mm x 19.00mm x 8.10mm) | Power Dissipation (Max) 62.5mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 28-DIP Module (0.600", 15.24mm), 12 Leads |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,29000 Kč | 111,29 Kč |
| 13 | 80,63231 Kč | 1 048,22 Kč |
| 104 | 66,14163 Kč | 6 878,73 Kč |
| 507 | 59,02260 Kč | 29 924,46 Kč |
| 1 001 | 56,70467 Kč | 56 761,37 Kč |
| 2 002 | 54,70409 Kč | 109 517,59 Kč |
| Unit Price without VAT: | 111,29000 Kč |
|---|---|
| Unit Price with VAT: | 134,66090 Kč |










