
W25Q40CLSNIG | |
|---|---|
DigiKey Part Number | W25Q40CLSNIG-ND |
Manufacturer | |
Manufacturer Product Number | W25Q40CLSNIG |
Description | IC FLASH 4MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 104 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | W25Q40CLSNIG Models |
Category | Memory Organization 512K x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 104 MHz |
Packaging Tube | Write Cycle Time - Word, Page 800µs |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST25VF040B-50-4I-SAE | Microchip Technology | 2 343 | SST25VF040B-50-4I-SAE-ND | 23,52000 Kč | Similar |
| SST25VF040B-50-4I-SAE-T | Microchip Technology | 38 081 | SST25VF040B-50-4I-SAE-TCT-ND | 25,62000 Kč | Similar |
| Tube: | 51000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,84000 Kč | 88,40 Kč |
| 25 | 8,60920 Kč | 215,23 Kč |
| 50 | 8,43280 Kč | 421,64 Kč |
| 100 | 8,25010 Kč | 825,01 Kč |
| 300 | 7,95893 Kč | 2 387,68 Kč |
| 500 | 7,82386 Kč | 3 911,93 Kč |
| 1 000 | 7,63970 Kč | 7 639,70 Kč |
| 5 000 | 7,21558 Kč | 36 077,90 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |











