


LP2950-33LPRE3 | |
|---|---|
DigiKey Part Number | 296-LP2950-33LPRE3TR-ND - Tape & Reel (TR) 296-LP2950-33LPRE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LP2950-33LPRE3 |
Description | IC REG LINEAR 3.3V 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LP2950-33LPRE3 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 14 mA |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Input (Max) 30V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.6V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,90300 Kč | 89,03 Kč |
| 25 | 7,97920 Kč | 199,48 Kč |
| 100 | 6,95450 Kč | 695,45 Kč |
| 250 | 6,46656 Kč | 1 616,64 Kč |
| 500 | 6,17174 Kč | 3 085,87 Kč |
| 1 000 | 5,92942 Kč | 5 929,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,72983 Kč | 11 459,66 Kč |
| 4 000 | 5,56557 Kč | 22 262,28 Kč |
| 6 000 | 5,48331 Kč | 32 899,86 Kč |
| 10 000 | 5,39218 Kč | 53 921,80 Kč |
| 14 000 | 5,33894 Kč | 74 745,16 Kč |
| 20 000 | 5,28770 Kč | 105 754,00 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |











