



2743005112 | |
|---|---|
DigiKey Part Number | 1934-1416-2-ND - Tape & Reel (TR) 1934-1416-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2743005112 |
Description | FERRITE BEAD 103 OHM AXIAL 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 103 Ohms @ 100 MHz 1 Ferrite Bead Axial |
Datasheet | Datasheet |
EDA/CAD Models | 2743005112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 103 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Axial | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | 0.138" Dia x 0.236" L (3.50mm x 6.00mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,59100 Kč | 35,91 Kč |
| 25 | 3,11600 Kč | 77,90 Kč |
| 50 | 2,78860 Kč | 139,43 Kč |
| 100 | 2,48830 Kč | 248,83 Kč |
| 250 | 2,12836 Kč | 532,09 Kč |
| 500 | 1,87890 Kč | 939,45 Kč |
| 1 000 | 1,64771 Kč | 1 647,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 1,19964 Kč | 5 398,38 Kč |
| 9 000 | 1,19164 Kč | 10 724,76 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |









