Rotary Encoder Mechanical 18 Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Encoder Mechanical 18 Quadrature (Incremental) Vertical
Bourns® Sensor Capabilities

PEC11R-4115F-N0018

DigiKey Part Number
PEC11R-4115F-N0018-ND
Manufacturer
Manufacturer Product Number
PEC11R-4115F-N0018
Description
ENCODER MECH QUAD VERT PC PIN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 18 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
6mm Dia Flatted End
Manufacturer
Bourns Inc.
Detent
Yes
Series
Built in Switch
No
Packaging
Tray
Mounting Type
Panel, PCB Through Hole
Part Status
Active
Orientation
Vertical
DigiKey Programmable
Not Verified
Termination Style
PC Pin
Encoder Type
Mechanical
Rotational Life (Cycles Min)
30K
Output Type
Quadrature (Incremental)
Base Product Number
Pulses per Revolution
18
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
139,21000 Kč39,21 Kč
1032,68100 Kč326,81 Kč
2530,37400 Kč759,35 Kč
7527,80173 Kč2 085,13 Kč
15026,28073 Kč3 942,11 Kč
30024,83750 Kč7 451,25 Kč
52523,72640 Kč12 456,36 Kč
1 05022,41550 Kč23 536,28 Kč
5 02519,70552 Kč99 020,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,21000 Kč
Unit Price with VAT:47,44410 Kč