


TLV702475DBVR | |
|---|---|
DigiKey Part Number | 296-47849-2-ND - Tape & Reel (TR) 296-47849-1-ND - Cut Tape (CT) 296-47849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV702475DBVR |
Description | IC REG LIN 4.75V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV702475DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 4.75V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 370 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,15800 Kč | 41,58 Kč |
| 25 | 3,68720 Kč | 92,18 Kč |
| 100 | 3,17070 Kč | 317,07 Kč |
| 250 | 2,92124 Kč | 730,31 Kč |
| 500 | 2,77174 Kč | 1 385,87 Kč |
| 1 000 | 2,64848 Kč | 2 648,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,49610 Kč | 7 488,30 Kč |
| 6 000 | 2,42156 Kč | 14 529,36 Kč |
| 9 000 | 2,38421 Kč | 21 457,89 Kč |
| 15 000 | 2,34286 Kč | 35 142,90 Kč |
| 21 000 | 2,31867 Kč | 48 692,07 Kč |
| 30 000 | 2,29542 Kč | 68 862,60 Kč |
| 75 000 | 2,24534 Kč | 168 400,50 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |



