


TPS79301DBVREP | |
|---|---|
DigiKey Part Number | 296-18170-2-ND - Tape & Reel (TR) 296-18170-1-ND - Cut Tape (CT) 296-18170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79301DBVREP |
Description | IC REG LIN POS ADJ 200MA SOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79301DBVREP Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 43dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-6 |
Voltage - Output (Min/Fixed) 1.22V | Supplier Device Package SOT-23-6 |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,56511 Kč | 91 695,33 Kč |
| 6 000 | 29,97927 Kč | 179 875,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 Kč | 58,58 Kč |
| 10 | 43,69700 Kč | 436,97 Kč |
| 25 | 39,96320 Kč | 999,08 Kč |
| 100 | 35,86460 Kč | 3 586,46 Kč |
| 250 | 33,91008 Kč | 8 477,52 Kč |
| 500 | 33,18692 Kč | 16 593,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 42,41600 Kč | 424,16 Kč |
| 25 | 38,79600 Kč | 969,90 Kč |
| 100 | 34,81890 Kč | 3 481,89 Kč |
| 250 | 33,40360 Kč | 8 350,90 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |



