Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS79325DBVR

DigiKey Part Number
296-12156-2-ND - Tape & Reel (TR)
296-12156-1-ND - Cut Tape (CT)
296-12156-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS79325DBVR
Description
IC REG LINEAR 2.5V 200MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS79325DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
220 µA
Mfr
PSRR
70dB ~ 43dB (100Hz ~ 100kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
-40°C ~ 150°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SC-74A, SOT-753
Voltage - Input (Max)
5.5V
Supplier Device Package
SOT-23-5
Voltage - Output (Min/Fixed)
2.5V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 426
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,99800 Kč49,98 Kč
254,43480 Kč110,87 Kč
1003,82370 Kč382,37 Kč
2503,53188 Kč882,97 Kč
5003,35506 Kč1 677,53 Kč
1 0003,20954 Kč3 209,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,02980 Kč9 089,40 Kč
6 0002,94182 Kč17 650,92 Kč
9 0002,89779 Kč26 080,11 Kč
15 0002,84898 Kč42 734,70 Kč
21 0002,82046 Kč59 229,66 Kč
30 0002,79302 Kč83 790,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč