
SN74LV244APWR | |
|---|---|
DigiKey Part Number | 296-3806-2-ND - Tape & Reel (TR) 296-3806-1-ND - Cut Tape (CT) 296-3806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV244APWR |
Description | IC BUFF 2V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV244APWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV244APWJ | Nexperia USA Inc. | 619 | 1727-74LV244APWJCT-ND | 8,82000 Kč | Similar |
| 74LV244PW-Q100J | Nexperia USA Inc. | 2 253 | 1727-74LV244PW-Q100JCT-ND | 14,70000 Kč | Similar |
| MC74LVX244DTG | Rochester Electronics, LLC | 3 678 | 2156-MC74LVX244DTG-OS-ND | 18,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 14,25800 Kč | 142,58 Kč |
| 25 | 12,85080 Kč | 321,27 Kč |
| 100 | 11,30740 Kč | 1 130,74 Kč |
| 250 | 10,57292 Kč | 2 643,23 Kč |
| 500 | 10,12986 Kč | 5 064,93 Kč |
| 1 000 | 10,11999 Kč | 10 119,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,46475 Kč | 18 929,50 Kč |
| 4 000 | 9,21765 Kč | 36 870,60 Kč |
| 6 000 | 9,09395 Kč | 54 563,70 Kč |
| 10 000 | 8,95684 Kč | 89 568,40 Kč |
| 14 000 | 8,87675 Kč | 124 274,50 Kč |
| 20 000 | 8,79970 Kč | 175 994,00 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |







