


SN74LS07DBR | |
|---|---|
DigiKey Part Number | 296-3627-2-ND - Tape & Reel (TR) 296-3627-1-ND - Cut Tape (CT) 296-3627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS07DBR |
Description | IC BUFF NON-INVERT 5.25V 14-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Collector Output 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS07DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | -, 40mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 14,53100 Kč | 145,31 Kč |
| 25 | 13,11120 Kč | 327,78 Kč |
| 100 | 11,54470 Kč | 1 154,47 Kč |
| 250 | 10,79632 Kč | 2 699,08 Kč |
| 500 | 10,34530 Kč | 5 172,65 Kč |
| 1 000 | 10,34487 Kč | 10 344,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,66885 Kč | 19 337,70 Kč |
| 4 000 | 9,41734 Kč | 37 669,36 Kč |
| 6 000 | 9,29141 Kč | 55 748,46 Kč |
| 10 000 | 9,15189 Kč | 91 518,90 Kč |
| 14 000 | 9,07036 Kč | 126 985,04 Kč |
| 20 000 | 8,99193 Kč | 179 838,60 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |











