Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6023IMS8#PBF

DigiKey Part Number
LT6023IMS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT6023IMS8#PBF
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT6023IMS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
40 kHz
Current - Input Bias
100 pA
Voltage - Input Offset
5 µV
Current - Supply
18µA (x2 Channels)
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 173
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1153,92000 Kč153,92 Kč
10118,84900 Kč1 188,49 Kč
50104,78420 Kč5 239,21 Kč
100100,42920 Kč10 042,92 Kč
25095,83152 Kč23 957,88 Kč
50093,06020 Kč46 530,10 Kč
1 00090,77960 Kč90 779,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:153,92000 Kč
Unit Price with VAT:186,24320 Kč