19.2 MHz ±10ppm Crystal 7pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.2 MHz ±10ppm Crystal 7pF 70 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8W-19.2000MHZ-7-D1X-T3

DigiKey Part Number
535-ABM8W-19.2000MHZ-7-D1X-T3TR-ND - Tape & Reel (TR)
535-ABM8W-19.2000MHZ-7-D1X-T3CT-ND - Cut Tape (CT)
535-ABM8W-19.2000MHZ-7-D1X-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8W-19.2000MHZ-7-D1X-T3
Description
CRYSTAL 19.2000MHZ 7PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
19.2 MHz ±10ppm Crystal 7pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8W-19.2000MHZ-7-D1X-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
19.2 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 367
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
109,21800 Kč92,18 Kč
258,71000 Kč217,75 Kč
508,34880 Kč417,44 Kč
1008,00440 Kč800,44 Kč
2507,56852 Kč1 892,13 Kč
5007,25564 Kč3 627,82 Kč
1 0006,95538 Kč6 955,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,50504 Kč19 515,12 Kč
6 0006,23613 Kč37 416,78 Kč
9 0006,08408 Kč54 756,72 Kč
15 0005,89783 Kč88 467,45 Kč
21 0005,77835 Kč121 345,35 Kč
30 0005,65439 Kč169 631,70 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč