New Product
Voltage Level Translator Unidirectional 1 Circuit 8 Channel 150Mbps 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV8T541PWR

DigiKey Part Number
296-SN74LV8T541PWRTR-ND - Tape & Reel (TR)
296-SN74LV8T541PWRCT-ND - Cut Tape (CT)
296-SN74LV8T541PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV8T541PWR
Description
EIGHT-BIT FIXED-DIRECTION LEVEL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 8 Channel 150Mbps 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
1.65 V ~ 5.5 V
Manufacturer
Texas Instruments
Voltage - VCCB
1.65 V ~ 5.5 V
Series
Output Type
Tri-State
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
150Mbps
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Circuits
1
Supplier Device Package
20-TSSOP
Channels per Circuit
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 426
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
109,17600 Kč91,76 Kč
258,21440 Kč205,36 Kč
1007,16870 Kč716,87 Kč
2506,66980 Kč1 667,45 Kč
5006,36912 Kč3 184,56 Kč
1 0006,23263 Kč6 232,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,91745 Kč11 834,90 Kč
4 0005,74962 Kč22 998,48 Kč
6 0005,66558 Kč33 993,48 Kč
10 0005,57249 Kč55 724,90 Kč
14 0005,51808 Kč77 253,12 Kč
20 0005,46573 Kč109 314,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč