
LD1117-1.8 | |
|---|---|
DigiKey Part Number | 4518-LD1117-1.8TR-ND - Tape & Reel (TR) 4518-LD1117-1.8CT-ND - Cut Tape (CT) 4518-LD1117-1.8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1117-1.8 |
Description | IC REG LINEAR 1.8V SOT-223-3L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output SOT-223-3L |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.3V @ 1A |
Mfr | Current - Quiescent (Iq) 10 mA |
Series | PSRR 75dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 12V | Supplier Device Package SOT-223-3L |
Voltage - Output (Min/Fixed) 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 25 | 1,99920 Kč | 49,98 Kč |
| 100 | 1,69660 Kč | 169,66 Kč |
| 250 | 1,55216 Kč | 388,04 Kč |
| 500 | 1,46398 Kč | 731,99 Kč |
| 1 000 | 1,39175 Kč | 1 391,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,31540 Kč | 3 288,50 Kč |
| 5 000 | 1,26937 Kč | 6 346,85 Kč |
| 7 500 | 1,24633 Kč | 9 347,48 Kč |
| 12 500 | 1,22079 Kč | 15 259,88 Kč |
| 17 500 | 1,20586 Kč | 21 102,55 Kč |
| 25 000 | 1,19151 Kč | 29 787,75 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |











