
SN74LV8T541DGSR | |
|---|---|
DigiKey Part Number | 296-SN74LV8T541DGSRTR-ND - Tape & Reel (TR) 296-SN74LV8T541DGSRCT-ND - Cut Tape (CT) 296-SN74LV8T541DGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV8T541DGSR |
Description | EIGHT-BIT FIXED-DIRECTION LEVEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 8 Channel 150Mbps 20-VSSOP |
Datasheet | Datasheet |
Category | Voltage - VCCA 1.65 V ~ 5.5 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.65 V ~ 5.5 V |
Series | Output Type Tri-State |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 150Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 20-TFSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Supplier Device Package 20-VSSOP |
Channels per Circuit 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,08400 Kč | 80,84 Kč |
| 25 | 7,24000 Kč | 181,00 Kč |
| 100 | 6,29940 Kč | 629,94 Kč |
| 250 | 5,85172 Kč | 1 462,93 Kč |
| 500 | 5,58252 Kč | 2 791,26 Kč |
| 1 000 | 5,42945 Kč | 5 429,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,98543 Kč | 24 927,15 Kč |
| 10 000 | 4,86923 Kč | 48 692,30 Kč |
| 15 000 | 4,81103 Kč | 72 165,45 Kč |
| 25 000 | 4,74658 Kč | 118 664,50 Kč |
| 35 000 | 4,70890 Kč | 164 811,50 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |




