
MT25TL256BBA8ESF-0AAT TR | |
|---|---|
DigiKey Part Number | 557-MT25TL256BBA8ESF-0AATTR-ND - Tape & Reel (TR) 557-MT25TL256BBA8ESF-0AATTRCT-ND - Cut Tape (CT) 557-MT25TL256BBA8ESF-0AATTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT25TL256BBA8ESF-0AAT TR |
Description | IC FLASH 256MBIT SPI 16SOP2 |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI 133 MHz 16-SOP2 |
Datasheet | Datasheet |
Category | Clock Frequency 133 MHz |
Mfr | Write Cycle Time - Word, Page 8ms, 2.8ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 16-SOP2 |
Memory Organization 32M x 8 | Base Product Number |
Memory Interface SPI |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,53000 Kč | 402,53 Kč |
| 10 | 373,32300 Kč | 3 733,23 Kč |
| 25 | 361,63600 Kč | 9 040,90 Kč |
| 50 | 352,83780 Kč | 17 641,89 Kč |
| 100 | 344,12150 Kč | 34 412,15 Kč |
| 250 | 332,76456 Kč | 83 191,14 Kč |
| 500 | 324,33300 Kč | 162 166,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 273,89371 Kč | 273 893,71 Kč |
| Unit Price without VAT: | 402,53000 Kč |
|---|---|
| Unit Price with VAT: | 487,06130 Kč |



