SRAM Memory IC 4Mbit Parallel 45 ns 32-TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMLV0408EGSA-4S2#KA1

DigiKey Part Number
RMLV0408EGSA-4S2#KA1TR-ND - Tape & Reel (TR)
RMLV0408EGSA-4S2#KA1CT-ND - Cut Tape (CT)
RMLV0408EGSA-4S2#KA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMLV0408EGSA-4S2#KA1
Description
IC SRAM 4MBIT PARALLEL 32TSOP I
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
SRAM Memory IC 4Mbit Parallel 45 ns 32-TSOP I
Datasheet
 Datasheet
EDA/CAD Models
RMLV0408EGSA-4S2#KA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
45ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
45 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM
Supplier Device Package
32-TSOP I
Memory Size
Base Product Number
Memory Organization
512K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 158
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
199,27000 Kč99,27 Kč
1092,47300 Kč924,73 Kč
2589,73720 Kč2 243,43 Kč
5087,65980 Kč4 382,99 Kč
10085,58680 Kč8 558,68 Kč
25082,85640 Kč20 714,10 Kč
50080,81048 Kč40 405,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00078,78916 Kč78 789,16 Kč
2 00076,79913 Kč153 598,26 Kč
Manufacturers Standard Package
Unit Price without VAT:99,27000 Kč
Unit Price with VAT:120,11670 Kč