
SN74LS06DBR | |
|---|---|
DigiKey Part Number | 296-3624-2-ND - Tape & Reel (TR) 296-3624-1-ND - Cut Tape (CT) 296-3624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS06DBR |
Description | IC INVERTER 6CH 1-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Collector 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS06DBR Models |
Category | Current - Output High, Low -, 40mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 20ns @ 5V, 15pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SSOP |
Number of Inputs 1 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Features Open Collector | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 16,47600 Kč | 164,76 Kč |
| 25 | 14,88240 Kč | 372,06 Kč |
| 100 | 13,13690 Kč | 1 313,69 Kč |
| 250 | 12,30392 Kč | 3 075,98 Kč |
| 500 | 11,87012 Kč | 5 935,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,04747 Kč | 22 094,94 Kč |
| 4 000 | 10,76728 Kč | 43 069,12 Kč |
| 6 000 | 10,62692 Kč | 63 761,52 Kč |
| 10 000 | 10,47146 Kč | 104 714,60 Kč |
| 14 000 | 10,38062 Kč | 145 328,68 Kč |
| 20 000 | 10,29318 Kč | 205 863,60 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |






