
AM26LS31CNSR | |
|---|---|
DigiKey Part Number | 296-25910-2-ND - Tape & Reel (TR) 296-25910-1-ND - Cut Tape (CT) 296-25910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26LS31CNSR |
Description | IC TRANSCEIVER 4/0 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | AM26LS31CNSR Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Type Driver | Supplier Device Package 16-SO |
Protocol RS422, RS485 | Base Product Number |
Number of Drivers/Receivers 4/0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 26,87700 Kč | 268,77 Kč |
| 25 | 24,44160 Kč | 611,04 Kč |
| 100 | 21,74760 Kč | 2 174,76 Kč |
| 250 | 20,46548 Kč | 5 116,37 Kč |
| 500 | 19,69150 Kč | 9 845,75 Kč |
| 1 000 | 19,59743 Kč | 19 597,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,53084 Kč | 37 061,68 Kč |
| 4 000 | 18,09959 Kč | 72 398,36 Kč |
| 6 000 | 17,88351 Kč | 107 301,06 Kč |
| 10 000 | 17,64422 Kč | 176 442,20 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |









