
HLMP-1600 | |
|---|---|
DigiKey Part Number | 516-1302-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-1600 |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 5V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 5V |
Mfr | Current - Test 10mA |
Packaging Bulk | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 635nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 6.35mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3mm, T-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLLK4401 | Vishay Semiconductor Opto Division | 5 048 | TLLK4401-ND | 8,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 14,74100 Kč | 147,41 Kč |
| 100 | 10,86440 Kč | 1 086,44 Kč |
| 500 | 9,14126 Kč | 4 570,63 Kč |
| 1 000 | 8,57705 Kč | 8 577,05 Kč |
| 2 000 | 8,09820 Kč | 16 196,40 Kč |
| 6 000 | 7,48400 Kč | 44 904,00 Kč |
| 10 000 | 7,24910 Kč | 72 491,00 Kč |
| 26 000 | 6,88032 Kč | 178 888,32 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |












