
HLMP-1640 | |
|---|---|
DigiKey Part Number | 516-1306-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-1640 |
Description | LED GREEN DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 5V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMP-1640 Models |
Category | Voltage - Forward (Vf) (Typ) 5V |
Mfr | Current - Test 10mA |
Packaging Bulk | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 6.35mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3mm, T-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 16,02100 Kč | 160,21 Kč |
| 100 | 11,85550 Kč | 1 185,55 Kč |
| 500 | 10,00344 Kč | 5 001,72 Kč |
| 1 000 | 9,39702 Kč | 9 397,02 Kč |
| 2 000 | 8,88258 Kč | 17 765,16 Kč |
| 6 000 | 8,22306 Kč | 49 338,36 Kč |
| 10 000 | 7,97090 Kč | 79 709,00 Kč |
| 26 000 | 7,57506 Kč | 196 951,56 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |








