0/4 Receiver RS422, RS423 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM26LS32ACNSR

DigiKey Part Number
296-6790-2-ND - Tape & Reel (TR)
296-6790-1-ND - Cut Tape (CT)
296-6790-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM26LS32ACNSR
Description
IC TRANSCEIVER 0/4 16SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/4 Receiver RS422, RS423 16-SO
Datasheet
 Datasheet
EDA/CAD Models
AM26LS32ACNSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
50 mV
Manufacturer
Texas Instruments
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
Receiver
Package / Case
16-SOIC (0.209", 5.30mm Width)
Protocol
RS422, RS423
Supplier Device Package
16-SO
Number of Drivers/Receivers
0/4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 348
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,28000 Kč35,28 Kč
1025,87000 Kč258,70 Kč
2523,50080 Kč587,52 Kč
10020,90350 Kč2 090,35 Kč
25019,66168 Kč4 915,42 Kč
50018,91374 Kč9 456,87 Kč
1 00018,79426 Kč18 794,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00017,79119 Kč35 582,38 Kč
4 00017,37401 Kč69 496,04 Kč
6 00017,16517 Kč102 991,02 Kč
10 00016,93375 Kč169 337,50 Kč
Manufacturers Standard Package
Unit Price without VAT:35,28000 Kč
Unit Price with VAT:42,68880 Kč