
PC354NJ0000F | |
|---|---|
DigiKey Part Number | 1855-1034-2-ND - Tape & Reel (TR) 1855-1034-1-ND - Cut Tape (CT) 1855-1034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PC354NJ0000F |
Description | OPTOISO 3.75KV TRANS 4-MINI-FLAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 80V |
Manufacturer SHARP/Socle Technology | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 3750Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 1mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-Mini-Flat |
Input Type AC, DC | Base Product Number |
Output Type Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 13,88000 Kč | 138,80 Kč |
| 100 | 10,21340 Kč | 1 021,34 Kč |
| 500 | 8,57642 Kč | 4 288,21 Kč |
| 1 000 | 8,03992 Kč | 8 039,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,35119 Kč | 22 053,57 Kč |
| 6 000 | 7,00087 Kč | 42 005,22 Kč |
| 9 000 | 6,82139 Kč | 61 392,51 Kč |
| 15 000 | 6,61882 Kč | 99 282,30 Kč |
| 21 000 | 6,49842 Kč | 136 466,82 Kč |
| 30 000 | 6,38102 Kč | 191 430,60 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |



