
PC452J00000F | |
|---|---|
DigiKey Part Number | 1855-1035-2-ND - Tape & Reel (TR) 1855-1035-1-ND - Cut Tape (CT) 1855-1035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PC452J00000F |
Description | OPTOISO 3.75KV DARL 4-MINI-FLAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 350V |
Manufacturer SHARP/Socle Technology | Current - Output / Channel 150mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 1.2V |
Voltage - Isolation 3750Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 1000% @ 1mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 100µs, 20µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-Mini-Flat |
Output Type Darlington | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2733-1-A | Renesas Electronics Corporation | 750 | 559-1033-ND | 79,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 30,84600 Kč | 308,46 Kč |
| 100 | 23,51570 Kč | 2 351,57 Kč |
| 500 | 20,27902 Kč | 10 139,51 Kč |
| 1 000 | 19,22325 Kč | 19 223,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,87049 Kč | 53 611,47 Kč |
| 6 000 | 17,18378 Kč | 103 102,68 Kč |
| 9 000 | 16,83237 Kč | 151 491,33 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |



