
PC354N1J000F | |
|---|---|
DigiKey Part Number | 1855-1003-2-ND - Tape & Reel (TR) 1855-1003-1-ND - Cut Tape (CT) 1855-1003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PC354N1J000F |
Description | OPTOISO 3.75KV TRANS 4-MINI-FLAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 80V |
Manufacturer SHARP/Socle Technology | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 3750Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 150% @ 1mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-Mini-Flat |
Input Type AC, DC | Base Product Number |
Output Type Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 19,33900 Kč | 193,39 Kč |
| 100 | 14,42770 Kč | 1 442,77 Kč |
| 500 | 12,25066 Kč | 6 125,33 Kč |
| 1 000 | 11,53882 Kč | 11 538,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,62569 Kč | 31 877,07 Kč |
| 6 000 | 10,16156 Kč | 60 969,36 Kč |
| 9 000 | 9,92393 Kč | 89 315,37 Kč |
| 15 000 | 9,65585 Kč | 144 837,75 Kč |
| 21 000 | 9,49651 Kč | 199 426,71 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |


