4/0 Driver 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM26C31CNSR

DigiKey Part Number
296-25905-2-ND - Tape & Reel (TR)
296-25905-1-ND - Cut Tape (CT)
296-25905-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM26C31CNSR
Description
IC TRANSCEIVER 4/0 16SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4/0 Driver 16-SO
Datasheet
 Datasheet
EDA/CAD Models
AM26C31CNSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
Texas Instruments
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SOIC (0.209", 5.30mm Width)
Type
Driver
Supplier Device Package
16-SO
Number of Drivers/Receivers
4/0
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS26C31TM/NOPBTexas Instruments1 364DS26C31TM/NOPB-ND47,25000 KčSimilar
DS26C31TMX/NOPBTexas Instruments3 166DS26C31TMX/NOPBCT-ND33,81000 KčSimilar
ST26C31BDRSTMicroelectronics42 600497-2063-1-ND31,08000 KčSimilar
In-Stock: 1 345
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
1024,94600 Kč249,46 Kč
2522,64440 Kč566,11 Kč
10020,12450 Kč2 012,45 Kč
25018,92172 Kč4 730,43 Kč
50018,19728 Kč9 098,64 Kč
1 00018,05534 Kč18 055,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00017,11012 Kč34 220,24 Kč
4 00016,70617 Kč66 824,68 Kč
6 00016,50376 Kč99 022,56 Kč
10 00016,27967 Kč162 796,70 Kč
Manufacturers Standard Package
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč