
ST26C31BDR | |
|---|---|
DigiKey Part Number | 497-2063-2-ND - Tape & Reel (TR) 497-2063-1-ND - Cut Tape (CT) 497-2063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST26C31BDR |
Description | IC TRANSCEIVER 4/0 16SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ST26C31BDR Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Driver | Supplier Device Package 16-SO |
Protocol RS422, RS485 | Base Product Number |
Number of Drivers/Receivers 4/0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 22,67800 Kč | 226,78 Kč |
| 25 | 20,56960 Kč | 514,24 Kč |
| 100 | 18,24730 Kč | 1 824,73 Kč |
| 250 | 17,14108 Kč | 4 285,27 Kč |
| 500 | 16,47420 Kč | 8 237,10 Kč |
| 1 000 | 16,28185 Kč | 16 281,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,34517 Kč | 38 362,92 Kč |
| 5 000 | 14,99576 Kč | 74 978,80 Kč |
| 7 500 | 14,82081 Kč | 111 156,07 Kč |
| 12 500 | 14,62702 Kč | 182 837,75 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |





