
AM26C31IDR | |
|---|---|
DigiKey Part Number | 296-24344-2-ND - Tape & Reel (TR) 296-24344-1-ND - Cut Tape (CT) 296-24344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26C31IDR |
Description | IC TRANSCEIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AM26C31IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 18,33100 Kč | 183,31 Kč |
| 25 | 16,58840 Kč | 414,71 Kč |
| 100 | 14,66710 Kč | 1 466,71 Kč |
| 250 | 13,75032 Kč | 3 437,58 Kč |
| 500 | 13,19850 Kč | 6 599,25 Kč |
| 1 000 | 12,74411 Kč | 12 744,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,26418 Kč | 30 660,45 Kč |
| 5 000 | 11,97499 Kč | 59 874,95 Kč |
| 7 500 | 11,83019 Kč | 88 726,43 Kč |
| 12 500 | 11,66975 Kč | 145 871,88 Kč |
| 17 500 | 11,57599 Kč | 202 579,82 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |










