
AM26LV31EIPWR | |
|---|---|
DigiKey Part Number | 296-24692-2-ND - Tape & Reel (TR) 296-24692-1-ND - Cut Tape (CT) 296-24692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26LV31EIPWR |
Description | IC TRANSCEIVER 4/0 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AM26LV31EIPWR Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Type Driver | Supplier Device Package 16-TSSOP |
Protocol RS422, RS485 | Base Product Number |
Number of Drivers/Receivers 4/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL32172EIVZ | Renesas Electronics Corporation | 3 796 | ISL32172EIVZ-ND | 66,98000 Kč | Similar |
| MAX3030ECUE+ | Analog Devices Inc./Maxim Integrated | 1 900 | MAX3030ECUE+-ND | 122,42000 Kč | Similar |
| MAX3030EEUE+ | Analog Devices Inc./Maxim Integrated | 576 | MAX3030EEUE+-ND | 122,42000 Kč | Similar |
| MAX3030EEUE+T | Analog Devices Inc./Maxim Integrated | 6 733 | MAX3030EEUE+TCT-ND | 122,42000 Kč | Similar |
| MAX3031ECUE+ | Analog Devices Inc./Maxim Integrated | 4 586 | MAX3031ECUE+-ND | 122,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 32,48400 Kč | 324,84 Kč |
| 25 | 29,59040 Kč | 739,76 Kč |
| 100 | 26,42180 Kč | 2 642,18 Kč |
| 250 | 24,91036 Kč | 6 227,59 Kč |
| 500 | 24,06286 Kč | 12 031,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 22,63207 Kč | 45 264,14 Kč |
| 4 000 | 22,12386 Kč | 88 495,44 Kč |
| 6 000 | 21,86956 Kč | 131 217,36 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |











