
ISL32172EIVZ | |
|---|---|
DigiKey Part Number | ISL32172EIVZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL32172EIVZ |
Description | IC TRANSCEIVER 4/0 16TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL32172EIVZ Models |
Category | Data Rate 32Mbps |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 3V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-TSSOP |
Number of Drivers/Receivers 4/0 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 10 | 48,14800 Kč | 481,48 Kč |
| 25 | 43,64240 Kč | 1 091,06 Kč |
| 100 | 38,79590 Kč | 3 879,59 Kč |
| 250 | 36,51720 Kč | 9 129,30 Kč |
| 960 | 34,09769 Kč | 32 733,78 Kč |
| 1 920 | 33,17246 Kč | 63 691,12 Kč |
| 2 880 | 32,71044 Kč | 94 206,07 Kč |
| 5 760 | 32,03420 Kč | 184 516,99 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |


