4/0 Driver 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM26C31QDR

DigiKey Part Number
296-41199-2-ND - Tape & Reel (TR)
296-41199-1-ND - Cut Tape (CT)
296-41199-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM26C31QDR
Description
IC TRANSCEIVER 4/0 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4/0 Driver 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AM26C31QDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SOIC (0.154", 3.90mm Width)
Type
Driver
Supplier Device Package
16-SOIC
Number of Drivers/Receivers
4/0
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS26C31TM/NOPBTexas Instruments2 653DS26C31TM/NOPB-ND47,25000 KčSimilar
DS26C31TMX/NOPBTexas Instruments8 069DS26C31TMX/NOPBCT-ND33,81000 KčSimilar
ST26C31BDRSTMicroelectronics40 090497-2063-1-ND31,08000 KčSimilar
In-Stock: 1 238
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,54000 Kč36,54 Kč
1026,77200 Kč267,72 Kč
2524,34080 Kč608,52 Kč
10021,65940 Kč2 165,94 Kč
25020,37980 Kč5 094,95 Kč
50019,60878 Kč9 804,39 Kč
1 00019,51197 Kč19 511,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,41263 Kč43 531,57 Kč
5 00017,02518 Kč85 125,90 Kč
7 50016,83110 Kč126 233,25 Kč
12 50016,61615 Kč207 701,88 Kč
Manufacturers Standard Package
Unit Price without VAT:36,54000 Kč
Unit Price with VAT:44,21340 Kč