DMPH6250S-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 5 230
Unit Price: 12,51000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 17,10000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 17,10000 Kč
Datasheet
P-Channel 60 V 2.4A (Ta) 920mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMPH6250S-7

DigiKey Part Number
31-DMPH6250S-7TR-ND - Tape & Reel (TR)
31-DMPH6250S-7CT-ND - Cut Tape (CT)
31-DMPH6250S-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMPH6250S-7
Description
MOSFET P-CH 60V 2.4A SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 2.4A (Ta) 920mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
8.3 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
512 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
920mW
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
SOT-23-3
Rds On (Max) @ Id, Vgs
155mOhm @ 2A, 10V
Package / Case
Vgs(th) (Max) @ Id
3V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMPH6250S-13Diodes Incorporated5 23031-DMPH6250S-13CT-ND12,51000 KčParametric Equivalent
DMPH6250SQ-13Diodes Incorporated031-DMPH6250SQ-13CT-ND17,10000 KčParametric Equivalent
DMPH6250SQ-7Diodes Incorporated031-DMPH6250SQ-7CT-ND17,10000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,51000 Kč12,51 Kč
107,71700 Kč77,17 Kč
1004,91560 Kč491,56 Kč
5003,70310 Kč1 851,55 Kč
1 0003,31185 Kč3 311,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,81396 Kč8 441,88 Kč
6 0002,56307 Kč15 378,42 Kč
9 0002,43518 Kč21 916,62 Kč
15 0002,29144 Kč34 371,60 Kč
21 0002,20630 Kč46 332,30 Kč
30 0002,12355 Kč63 706,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,51000 Kč
Unit Price with VAT:15,13710 Kč