
DMPH6250S-13 | |
|---|---|
DigiKey Part Number | 31-DMPH6250S-13TR-ND - Tape & Reel (TR) 31-DMPH6250S-13CT-ND - Cut Tape (CT) 31-DMPH6250S-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMPH6250S-13 |
Description | MOSFET P-CH 60V 2.4A SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 2.4A (Ta) 920mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 8.3 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 512 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 920mW |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package SOT-23-3 |
Rds On (Max) @ Id, Vgs 155mOhm @ 2A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 7,71700 Kč | 77,17 Kč |
| 100 | 4,91560 Kč | 491,56 Kč |
| 500 | 3,70310 Kč | 1 851,55 Kč |
| 1 000 | 3,31185 Kč | 3 311,85 Kč |
| 2 000 | 2,98213 Kč | 5 964,26 Kč |
| 5 000 | 2,62491 Kč | 13 124,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,40401 Kč | 24 040,10 Kč |
| 20 000 | 2,21820 Kč | 44 364,00 Kč |
| 30 000 | 2,12355 Kč | 63 706,50 Kč |
| 50 000 | 2,01720 Kč | 100 860,00 Kč |
| 70 000 | 1,95424 Kč | 136 796,80 Kč |
| 100 000 | 1,89307 Kč | 189 307,00 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |



