
DMPH6250S-13 | |
|---|---|
DigiKey Part Number | 31-DMPH6250S-13TR-ND - Tape & Reel (TR) 31-DMPH6250S-13CT-ND - Cut Tape (CT) 31-DMPH6250S-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMPH6250S-13 |
Description | MOSFET P-CH 60V 2.4A SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 2.4A (Ta) 920mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 155mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 512 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 920mW | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,76900 Kč | 77,69 Kč |
| 100 | 4,94920 Kč | 494,92 Kč |
| 500 | 3,72840 Kč | 1 864,20 Kč |
| 1 000 | 3,33448 Kč | 3 334,48 Kč |
| 2 000 | 3,00251 Kč | 6 005,02 Kč |
| 5 000 | 2,64285 Kč | 13 214,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,42044 Kč | 24 204,40 Kč |
| 20 000 | 2,23336 Kč | 44 667,20 Kč |
| 30 000 | 2,13806 Kč | 64 141,80 Kč |
| 50 000 | 2,03099 Kč | 101 549,50 Kč |
| 70 000 | 1,96760 Kč | 137 732,00 Kč |
| 100 000 | 1,90601 Kč | 190 601,00 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |




