Similar

DMPH6250SQ-13 | |
|---|---|
DigiKey Part Number | 31-DMPH6250SQ-13TR-ND - Tape & Reel (TR) 31-DMPH6250SQ-13CT-ND - Cut Tape (CT) 31-DMPH6250SQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMPH6250SQ-13 |
Description | MOSFET P-CH 60V 2.4A SOT23 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 2.4A (Ta) 920mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 8.3 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 512 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 920mW |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package SOT-23-3 |
Rds On (Max) @ Id, Vgs 155mOhm @ 2A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJA3461-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-PJA3461-AU_R1_000A1TR-ND | 0,06983 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 Kč | 17,10 Kč |
| 10 | 10,61500 Kč | 106,15 Kč |
| 100 | 6,84480 Kč | 684,48 Kč |
| 500 | 5,21846 Kč | 2 609,23 Kč |
| 1 000 | 4,69416 Kč | 4 694,16 Kč |
| 2 000 | 4,25254 Kč | 8 505,08 Kč |
| 5 000 | 3,77447 Kč | 18 872,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,47886 Kč | 34 788,60 Kč |
| 20 000 | 3,23034 Kč | 64 606,80 Kč |
| 30 000 | 3,10378 Kč | 93 113,40 Kč |
| 50 000 | 2,96158 Kč | 148 079,00 Kč |
| 70 000 | 2,88588 Kč | 202 011,60 Kč |
| Unit Price without VAT: | 17,10000 Kč |
|---|---|
| Unit Price with VAT: | 20,69100 Kč |







