DMP4015SSS-13 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 54 397
Unit Price: 42,21000 Kč
Datasheet

Similar


onsemi
In Stock: 17 762
Unit Price: 33,60000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 5,21750 Kč
Datasheet
P-Channel 40 V 9.1A (Ta) 1.45W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 40 V 9.1A (Ta) 1.45W (Ta) Surface Mount 8-SO
8SO

DMP4015SSS-13

DigiKey Part Number
DMP4015SSS-13DITR-ND - Tape & Reel (TR)
DMP4015SSS-13DICT-ND - Cut Tape (CT)
DMP4015SSS-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP4015SSS-13
Description
MOSFET P-CH 40V 9.1A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 9.1A (Ta) 1.45W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
47.5 nC @ 5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±25V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
4234 pF @ 20 V
FET Type
Power Dissipation (Max)
1.45W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SO
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
11mOhm @ 9.8A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO4425Alpha & Omega Semiconductor Inc.54 397785-1026-1-ND42,21000 KčSimilar
FDS6679AZonsemi17 762FDS6679AZCT-ND33,60000 KčSimilar
PJL9425_R2_00001Panjit International Inc.03757-PJL9425_R2_00001TR-ND5,21750 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,34000 Kč32,34 Kč
1020,45200 Kč204,52 Kč
10013,57940 Kč1 357,94 Kč
50010,62960 Kč5 314,80 Kč
1 0009,68008 Kč9 680,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,65227 Kč21 630,67 Kč
5 0008,01712 Kč40 085,60 Kč
7 5007,69358 Kč57 701,85 Kč
12 5007,33010 Kč91 626,25 Kč
17 5007,11491 Kč124 510,93 Kč
25 0007,01595 Kč175 398,75 Kč
Manufacturers Standard Package
Unit Price without VAT:32,34000 Kč
Unit Price with VAT:39,13140 Kč