


FDS6679AZ | |
|---|---|
DigiKey Part Number | FDS6679AZTR-ND - Tape & Reel (TR) FDS6679AZCT-ND - Cut Tape (CT) FDS6679AZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS6679AZ |
Description | MOSFET P-CH 30V 13A 8SOIC |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 13A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FDS6679AZ Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 96 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3845 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 155°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9.3mOhm @ 13A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 21,29200 Kč | 212,92 Kč |
| 100 | 14,15900 Kč | 1 415,90 Kč |
| 500 | 11,10164 Kč | 5 550,82 Kč |
| 1 000 | 10,11789 Kč | 10 117,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,46077 Kč | 21 151,92 Kč |
| 5 000 | 7,84561 Kč | 39 228,05 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |









