
DMP3007LSS-13 | |
|---|---|
DigiKey Part Number | 31-DMP3007LSS-13TR-ND - Tape & Reel (TR) 31-DMP3007LSS-13CT-ND - Cut Tape (CT) 31-DMP3007LSS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3007LSS-13 |
Description | MOSFET P-CH 30V 14A 8SO T&R 2 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 14A (Ta) 1.4W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 64.2 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±25V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2826 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.4W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7mOhm @ 17A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 20,72500 Kč | 207,25 Kč |
| 100 | 13,76420 Kč | 1 376,42 Kč |
| 500 | 10,78080 Kč | 5 390,40 Kč |
| 1 000 | 9,82055 Kč | 9 820,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,78078 Kč | 21 951,95 Kč |
| 5 000 | 8,13807 Kč | 40 690,35 Kč |
| 7 500 | 7,81081 Kč | 58 581,07 Kč |
| 12 500 | 7,44312 Kč | 93 039,00 Kč |
| 17 500 | 7,22545 Kč | 126 445,38 Kč |
| 25 000 | 7,13932 Kč | 178 483,00 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |


