


FDS6679AZ | |
|---|---|
DigiKey Part Number | FDS6679AZTR-ND - Tape & Reel (TR) FDS6679AZCT-ND - Cut Tape (CT) FDS6679AZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS6679AZ |
Description | MOSFET P-CH 30V 13A 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 13A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FDS6679AZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.3mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 96 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 3845 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 19,88500 Kč | 198,85 Kč |
| 100 | 13,23290 Kč | 1 323,29 Kč |
| 500 | 10,37554 Kč | 5 187,77 Kč |
| 1 000 | 9,45603 Kč | 9 456,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,46077 Kč | 21 151,92 Kč |
| 5 000 | 7,84561 Kč | 39 228,05 Kč |
| 7 500 | 7,53229 Kč | 56 492,17 Kč |
| 12 500 | 7,40180 Kč | 92 522,50 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |









