
PJL9415_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJL9415_R2_00001TR-ND - Tape & Reel (TR) 3757-PJL9415_R2_00001CT-ND - Cut Tape (CT) 3757-PJL9415_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJL9415_R2_00001 |
Description | 30V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 12A (Ta) 1.7W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3168 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.7W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 9.5mOhm @ 12A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 14,26500 Kč | 142,65 Kč |
| 100 | 9,30990 Kč | 930,99 Kč |
| 500 | 7,18180 Kč | 3 590,90 Kč |
| 1 000 | 6,49607 Kč | 6 496,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,75336 Kč | 14 383,40 Kč |
| 5 000 | 5,29417 Kč | 26 470,85 Kč |
| 7 500 | 5,06021 Kč | 37 951,57 Kč |
| 12 500 | 4,79735 Kč | 59 966,88 Kč |
| 17 500 | 4,64173 Kč | 81 230,27 Kč |
| 25 000 | 4,49046 Kč | 112 261,50 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |


