


DMP4010SK3Q-13 | |
|---|---|
DigiKey Part Number | DMP4010SK3Q-13DITR-ND - Tape & Reel (TR) DMP4010SK3Q-13DICT-ND - Cut Tape (CT) DMP4010SK3Q-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP4010SK3Q-13 |
Description | MOSFET P-CH 40V 15A/50A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 15A (Ta), 50A (Tc) 1.7W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMP4010SK3Q-13 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 91 nC @ 10 V |
Mfr | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4234 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 1.7W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-252-3 |
Rds On (Max) @ Id, Vgs 9.9mOhm @ 9.8A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,58000 Kč | 33,58 Kč |
| 10 | 21,14700 Kč | 211,47 Kč |
| 100 | 14,07120 Kč | 1 407,12 Kč |
| 500 | 11,03298 Kč | 5 516,49 Kč |
| 1 000 | 10,05527 Kč | 10 055,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,99690 Kč | 22 492,25 Kč |
| 5 000 | 8,34295 Kč | 41 714,75 Kč |
| 7 500 | 8,00982 Kč | 60 073,65 Kč |
| 12 500 | 7,63563 Kč | 95 445,38 Kč |
| 17 500 | 7,41411 Kč | 129 746,93 Kč |
| 25 000 | 7,35678 Kč | 183 919,50 Kč |
| Unit Price without VAT: | 33,58000 Kč |
|---|---|
| Unit Price with VAT: | 40,63180 Kč |



