
STM32C011F6U3TR | |
|---|---|
DigiKey Part Number | 497-STM32C011F6U3TR-ND - Tape & Reel (TR) 497-STM32C011F6U3TRCT-ND - Cut Tape (CT) 497-STM32C011F6U3TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32C011F6U3TR |
Description | STM32C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 20-UFQFPN (3x3) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 6K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 15x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 20-UFQFPN (3x3) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT | Package / Case 20-UFQFN |
Number of I/O 18 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,36000 Kč | 23,36 Kč |
| 10 | 16,85100 Kč | 168,51 Kč |
| 25 | 15,22440 Kč | 380,61 Kč |
| 100 | 13,43090 Kč | 1 343,09 Kč |
| 250 | 12,57672 Kč | 3 144,18 Kč |
| 500 | 12,06156 Kč | 6 030,78 Kč |
| 1 000 | 11,65635 Kč | 11 656,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,11369 Kč | 33 341,07 Kč |
| 6 000 | 10,85737 Kč | 65 144,22 Kč |
| 9 000 | 10,72900 Kč | 96 561,00 Kč |
| 15 000 | 10,58677 Kč | 158 801,55 Kč |
| Unit Price without VAT: | 23,36000 Kč |
|---|---|
| Unit Price with VAT: | 28,26560 Kč |










