


STM32C011F6U7TR | |
|---|---|
DigiKey Part Number | 497-STM32C011F6U7TR-ND - Tape & Reel (TR) 497-STM32C011F6U7TRCT-ND - Cut Tape (CT) 497-STM32C011F6U7TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32C011F6U7TR |
Description | IC MCU 32BIT 32KB FLASH 20UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 20-UFQFPN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | STM32C011F6U7TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 6K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 15x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 20-UFQFPN (3x3) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT | Package / Case 20-UFQFN |
Number of I/O 18 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,11000 Kč | 22,11 Kč |
| 10 | 15,93400 Kč | 159,34 Kč |
| 25 | 14,37360 Kč | 359,34 Kč |
| 100 | 12,66550 Kč | 1 266,55 Kč |
| 250 | 11,85176 Kč | 2 962,94 Kč |
| 500 | 11,36040 Kč | 5 680,20 Kč |
| 1 000 | 10,95644 Kč | 10 956,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,35768 Kč | 31 073,04 Kč |
| 6 000 | 10,11575 Kč | 60 694,50 Kč |
| 9 000 | 9,99458 Kč | 89 951,22 Kč |
| 15 000 | 9,86036 Kč | 147 905,40 Kč |
| 21 000 | 9,78191 Kč | 205 420,11 Kč |
| Unit Price without VAT: | 22,11000 Kč |
|---|---|
| Unit Price with VAT: | 26,75310 Kč |



