Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MM5Z15VT1G | |
|---|---|
DigiKey Part Number | MM5Z15VT1GOSTR-ND - Tape & Reel (TR) MM5Z15VT1GOSCT-ND - Cut Tape (CT) MM5Z15VT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z15VT1G |
Description | DIODE ZENER 15V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z15VT1G Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 10.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX585-C15,115 | Nexperia USA Inc. | 0 | 1727-BZX585-C15,115CT-ND | 0,20000 Kč | Direct |
| BZX585-C15,135 | Nexperia USA Inc. | 0 | 1727-BZX585-C15,135CT-ND | 0,20000 Kč | Direct |
| BZT52C15T-7 | Diodes Incorporated | 5 258 | BZT52C15T-7DICT-ND | 0,19000 Kč | Similar |
| BZX584C15-AU_R1_000A1 | Panjit International Inc. | 33 | 3757-BZX584C15-AU_R1_000A1CT-ND | 0,10000 Kč | Similar |
| BZX584C15_R1_00001 | Panjit International Inc. | 13 182 | 3757-BZX584C15_R1_00001CT-ND | 0,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 2,92000 Kč | 29,20 Kč |
| 100 | 1,80610 Kč | 180,61 Kč |
| 500 | 1,31974 Kč | 659,87 Kč |
| 1 000 | 1,16186 Kč | 1 161,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,88914 Kč | 2 667,42 Kč |
| 6 000 | 0,79487 Kč | 4 769,22 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |
















