
BZX584C15-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZX584C15-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZX584C15-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZX584C15-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C15-AU_R1_000A1 |
Description | DIODE ZENER 15V 200MW SOD523 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 10.5 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 30 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX584C15_R1_00001 | Panjit International Inc. | 13 182 | 3757-BZX584C15_R1_00001CT-ND | 0,14000 Kč | Parametric Equivalent |
| BZT52C15K RKG | Taiwan Semiconductor Corporation | 5 535 | 1801-BZT52C15KRKGCT-ND | 0,21000 Kč | Parametric Equivalent |
| SZMM5Z15VT5G | onsemi | 0 | 488-SZMM5Z15VT5GCT-ND | 0,45000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,56400 Kč | 15,64 Kč |
| 100 | 0,95940 Kč | 95,94 Kč |
| 500 | 0,69156 Kč | 345,78 Kč |
| 1 000 | 0,60398 Kč | 603,98 Kč |
| 2 000 | 0,52984 Kč | 1 059,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,44919 Kč | 2 245,95 Kč |
| 10 000 | 0,39909 Kč | 3 990,90 Kč |
| 15 000 | 0,37351 Kč | 5 602,65 Kč |
| 25 000 | 0,34472 Kč | 8 618,00 Kč |
| 35 000 | 0,32766 Kč | 11 468,10 Kč |
| 50 000 | 0,31106 Kč | 15 553,00 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

